
* Images are for reference only
BX-VH3.96-5PWZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-5PWZ-GW
- JLCPCB Part #
- C42441678
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12mm 19.8mm 1x5P 250V 3.96mm 5 5P 7A 8.6mm Beige Copper alloy PA66 Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3935
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3935
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0890
150+
$0.0853
500+
$0.0808
2500+
$0.0788
5000+
$0.0775
Related Products
Welcome back, may I help you?