
* Images are for reference only
BX-PM2.0-2-7PUW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-2-7PUW
- JLCPCB Part #
- C49326126
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 14P 2 2mm 2mm 2x7P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1293
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1292
In-stock Item Pricing
Qty Unit Price
1+
$0.3641
10+
$0.2820
30+
$0.2465
100+
$0.2030
700+
$0.1837
1400+
$0.1724
Welcome back, may I help you?