
* Images are for reference only
BX-PH2.0-3PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-3PWT
- JLCPCB Part #
- C18077891
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10mm 1x3P 250V 2A 2mm 3 3P 5.6mm 8.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11617
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11110
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0434
300+
$0.0392
1000+
$0.0361
5000+
$0.0336
10000+
$0.0324
Related Products
Welcome back, may I help you?