
* Images are for reference only
BX-XH2.54-3PZZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-3PZZ-BD
- JLCPCB Part #
- C53152006
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 5.75mm 7mm Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0808
150+
$0.0698
500+
$0.0615
2500+
$0.0549
5000+
$0.0515
Related Products