
* Images are for reference only
BX-MX1.25-2PZZ-Y
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-2PZZ-Y
- JLCPCB Part #
- C22388448
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.2mm 4.3mm 4.7mm Copper alloy PicoBlade(MX 1.25) Through Hole Tin Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2922
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2921
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
200+
$0.0149
600+
$0.0132
2000+
$0.0122
10000+
$0.0114
20000+
$0.0109
Related Products
Welcome back, may I help you?