
* Images are for reference only
BX-0.8-7PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-0.8-7PWT-XM
- JLCPCB Part #
- C52024690
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1x7P 30V 700mA 7P Brass LCP Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1980
50+
$0.1535
150+
$0.1344
500+
$0.1107
2500+
$0.1001
4000+
$0.0936
Related Products
Welcome back, may I help you?