
* Images are for reference only
BX-HA2.54-9PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-9PZZ-GW
- JLCPCB Part #
- C42441655
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 6.38mm 9 9P Beige Copper alloy PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
50+
$0.0611
150+
$0.0555
500+
$0.0512
2500+
$0.0478
5000+
$0.0462
Related Products
Welcome back, may I help you?