
* Images are for reference only
BX-PZ2.0-1-10PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.0-1-10PZZ
- JLCPCB Part #
- C49326155
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1 1.5A 10P 1x10P 2.8mm 2mm 2mm 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2662
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2662
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0676
150+
$0.0579
500+
$0.0508
2000+
$0.0450
4000+
$0.0423
Welcome back, may I help you?