
* Images are for reference only
BX-HA2.54-10PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-10PZZ-GW
- JLCPCB Part #
- C42441656
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 6.38mm Beige Copper alloy PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 486
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0685
150+
$0.0622
500+
$0.0574
2500+
$0.0537
5000+
$0.0518
Related Products
Welcome back, may I help you?