
* Images are for reference only
BU97501KV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU97501KV-E2
- JLCPCB Part #
- C509302
- Package
- VQFP-64(10x10)
- Description
- -40℃~+85℃ 1W 1uA 2.7V~6V 51 Segment x 4 Digit、52 Segment x 3 Digit 600kHz Key Scan SPI VQFP-64(10x10) Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1368
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1368
In-stock Item Pricing
Qty Unit Price
1+
$1.3790
10+
$1.2550
30+
$1.1777
100+
$1.0987
500+
$1.0617
1000+
$1.0472
Related Products
Welcome back, may I help you?