
* Images are for reference only
BTW68-1200RG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BTW68-1200RG
- JLCPCB Part #
- C2942990
- Package
- TOP-3
- Description
- -40℃~+125℃ 1 SCR 1.2kV 1.5V 2.1V 30A 50mA TOP-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.1131
10+
$6.9873
30+
$6.3018
100+
$5.7259
500+
$5.6534
Related Products
Welcome back, may I help you?