
* Images are for reference only
L78M05CV-DG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78M05CV-DG
- JLCPCB Part #
- C2971044
- Package
- TO-220-3
- Description
- 0℃~+150℃@(Tj) 1 2V 35V 40uV 500mA 5V 62dB@(120Hz) 6mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0209
10+
$0.8222
30+
$0.7244
100+
$0.5754
500+
$0.5161
1000+
$0.4856
Related Products
Welcome back, may I help you?