
* Images are for reference only
BTG7016A1EPWXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTG7016A1EPWXUMA1
- JLCPCB Part #
- C22394341
- Package
- TSDSO-14
- Description
- -40℃~+150℃ 1 18mΩ 5V~20V 6.8A Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) TSDSO-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.3585
10+
$2.0008
30+
$1.7785
100+
$1.5498
500+
$1.4467
1000+
$1.4016
Related Products
Welcome back, may I help you?