
BB 857-02V H7902
- Manufacturer
- MFR.Part #
- BB 857-02V H7902
- JLCPCB Part #
- C533696
- Package
- SC-79
- Description
- -55℃~+150℃@(Ta) 0.52pF@28V,1MHz 1.5Ω 10nA@30V 12.7@C1V/C28V 30V Independent SC-79 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Infineon Technologies | |
| Package | SC-79 | |
| DC Reverse Voltage(Vr) | 30V | |
| Series Resistance (Rs) | 1.5Ω | |
| Capacitance Ratio | 12.7@C1V/C28V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Ta) | |
| Diode Configuration | Independent | |
| Reverse Leakage Current (Ir) | 10nA@30V | |
| Diode Capacitance | 0.52pF@28V,1MHz |

* Images are for reference only
BB 857-02V H7902
Extended- Manufacturer
- MFR.Part #
- BB 857-02V H7902
- JLCPCB Part #
- C533696
- Package
- SC-79
- Description
- -55℃~+150℃@(Ta) 0.52pF@28V,1MHz 1.5Ω 10nA@30V 12.7@C1V/C28V 30V Independent SC-79 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BB 857-02V H7902
Extended- Manufacturer
- MFR.Part #
- BB 857-02V H7902
- JLCPCB Part #
- C533696
- Package
- SC-79
- Description
- -55℃~+150℃@(Ta) 0.52pF@28V,1MHz 1.5Ω 10nA@30V 12.7@C1V/C28V 30V Independent SC-79 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BB 857-02V H7902 Specifications
BB 857-02V H7902 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Infineon Technologies | |
| Package | SC-79 | |
| DC Reverse Voltage(Vr) | 30V | |
| Series Resistance (Rs) | 1.5Ω | |
| Capacitance Ratio | 12.7@C1V/C28V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Ta) | |
| Diode Configuration | Independent | |
| Reverse Leakage Current (Ir) | 10nA@30V | |
| Diode Capacitance | 0.52pF@28V,1MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB 857-02V H7902. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BB 857-02V H7902 Documents
BB 857-02V H7902 datasheets or manufacturer documentation.
BB 857-02V H7902 Schematic Symbol & PCB Footprint
The BB 857-02V H7902 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.