
* Images are for reference only
HSMN-A400-S4QM2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMN-A400-S4QM2
- JLCPCB Part #
- C5654271
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 140mW 3.8V 30mA 315mcd 468nm 470nm Blue Discrete Diode PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.8414
10+
$1.8011
30+
$1.7753
100+
$1.7495
Welcome back, may I help you?