This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMN-A401-P4QM2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMN-A401-P4QM2
JLCPCB Part #
C19433723
Package
PLCC-4
Description
-40℃~+100℃ 120° 180mcd~450mcd 3.8V 30mA 468nm Blue PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0805
200+ $0.4319
500+ $0.4174
1000+ $0.4094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons