This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BR5008

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
BR5008
JLCPCB Part #
C781493
Package
GBPC
Description
-55℃~+150℃@(Tj) 1.1V@25A 10uA@800V 500A 50A 800V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.2156
10+ $1.1915
50+ $1.1240
100+ $1.1079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons