
* Images are for reference only
HS1G
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS1G
- JLCPCB Part #
- C698682
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 30A 400V 50ns 5uA SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3070
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3017
In-stock Item Pricing
Qty Unit Price
1+
$0.0306
200+
$0.0241
600+
$0.0206
5000+
$0.0164
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?