
* Images are for reference only
HDL10S-F1-0010
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HDL10S-F1-0010
- JLCPCB Part #
- C3590467
- Package
- MBLS
- Description
- -55℃~+150℃@(Tj) 1V@4A 1kV 500mA 5uA@1kV MBLS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 208
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
4000+
$0.0167
10000+
$0.0161
20000+
$0.0158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?