
* Images are for reference only
BR5006
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BR5006
- JLCPCB Part #
- C780943
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@25A 10uA@600V 500A 50A 600V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.8059
10+
$1.5353
50+
$1.1406
100+
$0.9731
500+
$0.8990
1000+
$0.8651
Related Products
Welcome back, may I help you?