
* Images are for reference only
MBR1060CT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MBR1060CT
- JLCPCB Part #
- C698790
- Package
- TO-220
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100A 10A 60V 750mV@5A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 393
In-stock Item Pricing
Qty Unit Price
1+
$0.4173
50+
$0.3040
150+
$0.2711
500+
$0.2300
2000+
$0.2117
5000+
$0.2006
Related Products
Welcome back, may I help you?