
* Images are for reference only
PT61017XPEL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PT61017XPEL
- JLCPCB Part #
- C5710633
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 10/100 Base-T 1:1CT 350uH Single port SMD,P=1.27mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.4795
10+
$2.9923
30+
$2.7029
100+
$2.4103
600+
$2.2752
1200+
$2.2141
Related Products
Welcome back, may I help you?