
* Images are for reference only
CI160808-1N5D
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CI160808-1N5D
- JLCPCB Part #
- C5619991
- Package
- 0603
- Description
- 1.5nH 100mΩ 300mA 4GHz 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
200+
$0.0330
500+
$0.0318
1000+
$0.0312
Related Products
Welcome back, may I help you?