
* Images are for reference only
CMH322522-220KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CMH322522-220KL
- JLCPCB Part #
- C2042271
- Package
- 1210
- Description
- 110mA 22uH 3.7Ω ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1661
1000+
$0.0644
2500+
$0.0621
5000+
$0.0610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?