
* Images are for reference only
SDR1006-3R9ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-3R9ML
- JLCPCB Part #
- C1333822
- Package
- SMD,9.8x9.8mm
- Description
- 27mΩ 3.9uH 4.6A 8.4A ±20% SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5189
200+
$0.2015
500+
$0.1950
800+
$0.1902
Welcome back, may I help you?