* Images are for reference only
2036-35-SM
- Manufacturer
- BOURNS INC.
- MFR.Part #
- 2036-35-SM
- JLCPCB Part #
- C3659835
- Package
- SMD-3P
- Description
- Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Surface Mount
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2036-35-SM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2036-35-SM technical specifications, attributes, and parameters.
2036-35-SM symbol, PCB footprint from the free EasyEDA PCB design tool.
2036-35-SM datasheets or manufacturer documentation.
Datasheet: 2036-35-SM Datasheet (PDF)
Minimum: 10
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing