* Images are for reference only
SFH 4715A
- Manufacturer
- AMS-OSRAM USA INC.
- MFR.Part #
- SFH 4715A
- JLCPCB Part #
- C2900405
- Package
- SMD-3P
- Description
- Infrared (IR) Emitter 860nm 1.65V 1.5A 415mW/sr @ 1A 90° 3-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFH 4715A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFH 4715A technical specifications, attributes, and parameters.
SFH 4715A symbol, PCB footprint from the free EasyEDA PCB design tool.
SFH 4715A datasheets or manufacturer documentation.
Datasheet: SFH 4715A Datasheet (PDF)
Minimum: 3
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products