* Images are for reference only
ERA-8AEB8250V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERA-8AEB8250V
- JLCPCB Part #
- C4202350
- Package
- 1206
- Description
- Thin Film Resistors - SMD 1206 825ohm 25ppm 0.1% AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERA-8AEB8250V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERA-8AEB8250V technical specifications, attributes, and parameters.
ERA-8AEB8250V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERA-8AEB8250V datasheets or manufacturer documentation.
Datasheet: ERA-8AEB8250V Datasheet (PDF)
Minimum: 67
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-2RKF1271X
PANASONIC ELECTRONIC COMPONENTS
$0.0043
-
EEE-FTJ681XAL
PANASONIC ELECTRONIC COMPONENTS
$0.3665
-
ERJ-1GNF9763C
PANASONIC ELECTRONIC COMPONENTS
$0.008
-
ERA-8AEB8250V
PANASONIC ELECTRONIC COMPONENTS
$0.1292
-
ERA-3AED820V
PANASONIC ELECTRONIC COMPONENTS
$0.0315
-
ECH-U1H123GX5
PANASONIC ELECTRONIC COMPONENTS
$0.366