
* Images are for reference only
ZV14K1206201NIR1HT
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- ZV14K1206201NIR1HT
- JLCPCB Part #
- C1857003
- Package
- 1206
- Description
- 14V 18V 200A 22V 38V 600mJ 8mW 950pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2175
10+
$0.2127
30+
$0.2094
100+
$0.2062
Welcome back, may I help you?