This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR3818A-680M

Extended
Manufacturer
BOURNS
MFR.Part #
SRR3818A-680M
JLCPCB Part #
C2044997
Package
SMD,3.8x3.8mm
Description
1.28Ω 380mA 460mA 68uH AEC-Q200 ±20% SMD,3.8x3.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0291
10+ $0.8345
30+ $0.7365
100+ $0.6384
500+ $0.5805
1000+ $0.5516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons