
SDE1006A-4R7M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,9x10mm | |
| Current - Saturation(Isat) | 5.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 4.7A | |
| DC Resistance(DCR) | 36mΩ |

* Images are for reference only
SDE1006A-4R7M
Extended- Manufacturer
- MFR.Part #
- SDE1006A-4R7M
- JLCPCB Part #
- C2047509
- Package
- SMD,9x10mm
- Description
- 36mΩ 4.7A 4.7uH 5.2A ±20% SMD,9x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SDE1006A-4R7M
Extended- Manufacturer
- MFR.Part #
- SDE1006A-4R7M
- JLCPCB Part #
- C2047509
- Package
- SMD,9x10mm
- Description
- 36mΩ 4.7A 4.7uH 5.2A ±20% SMD,9x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDE1006A-4R7M Specifications
SDE1006A-4R7M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,9x10mm | |
| Current - Saturation(Isat) | 5.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 4.7A | |
| DC Resistance(DCR) | 36mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDE1006A-4R7M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDE1006A-4R7M Documents
SDE1006A-4R7M datasheets or manufacturer documentation.
Datasheet: SDE1006A-4R7M Datasheet (PDF)
SDE1006A-4R7M Schematic Symbol & PCB Footprint
The SDE1006A-4R7M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.