This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR1260A-2R4Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRR1260A-2R4Y
JLCPCB Part #
C6496185
Package
SMD,12.5x12.5mm
Description
11.5mΩ 2.4uH 7.8A 8A AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6839
200+ $0.6720
600+ $0.6494
1200+ $0.6397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons