
* Images are for reference only
9250-153-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9250-153-RC
- JLCPCB Part #
- C19397773
- Package
- Plugin,D4.1xL10.4mm
- Description
- 15uH 315mA 45@2.5MHz 49MHz 800mΩ ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2256
200+
$0.8893
500+
$0.8588
1000+
$0.8443