This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR1005-180Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRR1005-180Y
JLCPCB Part #
C1334071
Package
SMD,10x12.7mm
Description
1.6A 18uH 2.1A 90mΩ ±15% SMD,10x12.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7068
200+ $0.2741
600+ $0.2645
1200+ $0.2597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons