
* Images are for reference only
CR1206-JW-104ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR1206-JW-104ELF
- JLCPCB Part #
- C49675355
- Package
- 1206
- Description
- -55℃~+155℃ 100kΩ 200V 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0116
200+
$0.0113
600+
$0.0111
2000+
$0.0110
Related Products
Welcome back, may I help you?