
* Images are for reference only
SRP8540A-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP8540A-100M
- JLCPCB Part #
- C17253794
- Package
- SMD,8.8x8.4mm
- Description
- 10A 10uH 5.6A 61mΩ AEC-Q200 ±20% SMD,8.8x8.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3228
200+
$0.5282
500+
$0.5104
800+
$0.5023
Welcome back, may I help you?