This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP6530A-6R8M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP6530A-6R8M
JLCPCB Part #
C17491676
Package
SMD,7.1x6.6mm
Description
5.5A 6.8uH 60mΩ 9A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 128

In-stock Item Pricing

Qty Unit Price
1+ $0.8005
10+ $0.7812
30+ $0.7667
100+ $0.7538

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons