
* Images are for reference only
SRP6030VA-2R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6030VA-2R2M
- JLCPCB Part #
- C1857850
- Package
- SMD,6.6x7.1mm
- Description
- 11A 13A 2.2uH 21.5mΩ AEC-Q200 ±20% SMD,6.6x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7422
10+
$1.7035
30+
$1.6777
100+
$1.6503
Welcome back, may I help you?