This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA7030Q-1R2MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA7030Q-1R2MT
JLCPCB Part #
C1016299
Package
SMD,6.6x7.1mm
Description
1.2uH 12.5A 9.5A 9.5mΩ AEC-Q200 ±20% SMD,6.6x7.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6011
200+ $0.2337
500+ $0.2240
1000+ $0.2208

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons