This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA7030Q-220MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA7030Q-220MT
JLCPCB Part #
C1880499
Package
SMD,6.6x7.1mm
Description
190mΩ 2.5A 22uH 2A AEC-Q200 ±20% SMD,6.6x7.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5286
200+ $0.2047
500+ $0.1982
1000+ $0.1950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons