
* Images are for reference only
SRP3020TA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3020TA-1R5M
- JLCPCB Part #
- C2046878
- Package
- SMD,3.2x3.5mm
- Description
- 1.5uH 3.8A 42mΩ 4A AEC-Q200 ±20% SMD,3.2x3.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4582
200+
$0.1773
500+
$0.1711
1000+
$0.1680
Welcome back, may I help you?