PWR163S-25-10R0JE
Extended
* Images are for reference only

PWR163S-25-10R0JE

Attributes
Value
Manufacturer
MFR.Part #
PWR163S-25-10R0JE
JLCPCB Part #
C4029258
Package
DPAK
Description
-55℃~+155℃ 10Ω 25W Thick Film Resistor ±100ppm/℃ ±5% DPAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
PackageDPAK
Resistance10Ω
Operating Temperature-55℃~+155℃
Power(Watts)25W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃