This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP3020C-5R6M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP3020C-5R6M
JLCPCB Part #
C1857838
Package
SMD,3.2x3.5mm
Description
1.7A 1.9A 205mΩ 5.6uH ±20% SMD,3.2x3.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4564
1000+ $0.1767
2500+ $0.1704
5000+ $0.1674

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons