This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1770C-3R3M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1770C-3R3M
JLCPCB Part #
C2047715
Package
SMD,16.9x17.8mm
Description
28A 3.3uH 3.5mΩ 40A ±20% SMD,16.9x17.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8824
10+ $4.1896
30+ $3.7777
100+ $3.3626
500+ $3.1704
1000+ $3.0832

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons