
* Images are for reference only
SRP1770C-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1770C-8R2M
- JLCPCB Part #
- C1332162
- Package
- SMD,16.9x17.8mm
- Description
- 18A 28A 8.2uH 9.6mΩ ±20% SMD,16.9x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8438
200+
$0.7130
500+
$0.6889
1000+
$0.6759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?