This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1265WA-2R2M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1265WA-2R2M
JLCPCB Part #
C17411921
Package
SMD,13.6x12.6mm
Description
2.2uH 23A 26A 4.2mΩ AEC-Q200 ±20% SMD,13.6x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1807
200+ $0.8714
500+ $0.8424
1000+ $0.8279

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons