
* Images are for reference only
SRP1250-9R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1250-9R0M
- JLCPCB Part #
- C2042593
- Package
- SMD,13.5x13.9mm
- Description
- 10A 18A 22.5mΩ 9uH ±20% SMD,13.5x13.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1890
10+
$1.1584
30+
$1.1391
100+
$1.1199
Welcome back, may I help you?