This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP1250-6R0M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1250-6R0M
JLCPCB Part #
C2042535
Package
SMD,13.5x13.9mm
Description
10mΩ 14A 6uH 9.5A ±20% SMD,13.5x13.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7522
200+ $0.2916
500+ $0.2819
1000+ $0.2771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons