
* Images are for reference only
1.5SMBJ16CA-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMBJ16CA-H
- JLCPCB Part #
- C3711247
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.5kW 16V 17.8V 1uA 26V 57.7A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3162
200+
$0.1225
500+
$0.1181
1000+
$0.1160
Related Products
Welcome back, may I help you?