
* Images are for reference only
SRP0615-4R7K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0615-4R7K
- JLCPCB Part #
- C1012691
- Package
- SMD,6.7x7.1mm
- Description
- 4.3A 4.7uH 53mΩ 6A ±10% SMD,6.7x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5340
200+
$0.2081
500+
$0.2001
1000+
$0.1969
Welcome back, may I help you?